IC LED DRIVER OFFLINE TO220F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems LC5523F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-7 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems LC5523F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.