The LC5525F is a single output LED driver from Allegro Microsystems. It operates over a temperature range of -55°C to 115°C and can handle a maximum supply voltage of 20V. The device is packaged in a TO-220-7 package and is available in bulk quantities. Note that this device is not RoHS compliant.
Allegro Microsystems LC5525F technical specifications.
| Package/Case | TO-220-7 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems LC5525F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.