The NR117K is a surface mount DC/DC controller from Allegro Microsystems with a package quantity of 1000 units per reel. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 2A and an adjustable output voltage range of 800mV to 24V. It is available in an HSOP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Max Input Voltage | 31V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |