The NR885E is a lead-free, adjustable DC/DC controller from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device features a single output with a maximum current of 3A and a maximum output voltage of 14V. The NR885E also includes a synchronous rectifier for improved efficiency. It is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Allegro Microsystems NR885E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems NR885E technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems NR885E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.