The NR885K is a single-channel DC/DC controller with an adjustable output voltage range from 800mV to 14V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a 1000-piece cut tape package with a HSOP case and surface mount configuration. The NR885K features a synchronous rectifier and can handle up to 3A of output current.
Sign in to ask questions about the Allegro Microsystems NR885K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems NR885K technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems NR885K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.