Allegro Microsystems SCM1241M technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Output Current | 20A |
| Mount | Through Hole |
| Output Current per Channel | 10A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SCM1241M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.