IC BRIDGE DRIVER PAR SCM33
Sign in to ask questions about the Allegro Microsystems SCM1243MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SCM1243MF technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Output Current | 30A |
| Mount | Through Hole |
| Output Current per Channel | 15A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SCM1243MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.