The SCM1245MF is a fault protected logic output IC from Allegro Microsystems. It features a package quantity of 250 units per rail/tube packaging. The device is RoHS compliant and has a maximum output current of 30A. It also provides output current per channel of 20A. The IC is designed for through hole mounting and has a fault protection feature for over temperature conditions. It operates within a temperature range of -40C to 125C.
Sign in to ask questions about the Allegro Microsystems SCM1245MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SCM1245MF technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Output Current | 30A |
| Mount | Through Hole |
| Output Current per Channel | 20A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SCM1245MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.