The SCM1246MF is a general-purpose integrated circuit from Allegro Microsystems. It features a fault protection mechanism against over temperature conditions. The device is available in a DIP package, suitable for through-hole mounting. The SCM1246MF is capable of delivering a maximum output current of 45A per channel, with each channel capable of handling up to 30A. The device is compliant with RoHS regulations and is available in quantities of 250 units, packaged in rail or tube formats.
Sign in to ask questions about the Allegro Microsystems SCM1246MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SCM1246MF technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Output Current | 45A |
| Mount | Through Hole |
| Output Current per Channel | 30A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SCM1246MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.