The SI-3010KD-TL is a single-output linear voltage regulator from Allegro Microsystems. It features a positive output configuration with an adjustable output voltage range of 1.1V to 16V and a maximum output current of 1A. The device is packaged in a TO-263-6 surface-mount package and is suitable for operation over a temperature range of -30°C to 125°C. The regulator has a high power supply rejection ratio of 75dB and a low quiescent current of 600uA. It is available in cut tape packaging.
Allegro Microsystems SI-3010KD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3010KD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.