
The SI-3033KS-TL is a single positive linear voltage regulator with a fixed output voltage of 3.3V and an output current of 1A. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 125°C. The regulator has a power supply rejection ratio of 55dB and a quiescent current of 350uA. It is suitable for use in a variety of applications, including those requiring a stable and efficient voltage supply.
Allegro Microsystems SI-3033KS-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 350uA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3033KS-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
