The SI-8033JF is a DC/DC controller regulator from Allegro Microsystems, packaged in a TO-220-5 case and designed for through-hole mounting. It operates over a temperature range of -30°C to 125°C and is compliant with RoHS regulations. The device has a single positive output with a fixed voltage of 3.3V and a maximum output current of 1.5A, making it suitable for a variety of applications requiring stable voltage regulation.
Sign in to ask questions about the Allegro Microsystems SI-8033JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SI-8033JF technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8033JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.