Separate Excitation Switching Type with Coil
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 83% |
| Features | OCP, OTP |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |