IC BRIDGE DRIVER PAR 40DIP
Allegro Microsystems SIM6813M technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Height | 4mm |
| Interface | Logic |
| Length | 36mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.5A |
| Max Supply Voltage | 400V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Output Current per Channel | 3A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SIM6813M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.