Brushless DC Motor Controller, 7.5A, PDIP30, ROHS COMPLIANT, DIP-40/30
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SIM6822M technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7.5A |
| Mount | Through Hole |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.