DIODE SCHOTTKY 40V 1A SJP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems SJPB-D4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SJPB-D4V technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SJPB-D4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.