DIODE SCHOTTKY 90V 1A SJP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems SJPB-D9VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SJPB-D9VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.