DIODE GEN PURP 500V 1A SJP
Allegro Microsystems SJPD-D5 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 500V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.