MOSFET N-CH 30V 80A TO-263
Sign in to ask questions about the Allegro Microsystems SKI03036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SKI03036 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.46nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SKI03036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.