The SKI04033 is a surface mount MOSFET with a maximum drain to source voltage of 40V and a continuous drain current of 80A. It has a maximum power dissipation of 116W and a maximum on-resistance of 3.8 milliohms. The device is packaged in a TO-263-3 package and is lead free and RoHS compliant. It is suitable for use in high-power applications where a low on-resistance is required.
Allegro Microsystems SKI04033 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.91nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 116W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.