TRANS 4NPN DARL 120V 5A 12SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems SLA4060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 5A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA4060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.