Allegro Microsystems SLA5022 technical specifications.
| Package/Case | SIP |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA5022 to view detailed technical specifications.
No datasheet is available for this part.