MOSFET 3N/3P-CH 60V 4A 12-SIP
Sign in to ask questions about the Allegro Microsystems SLA5059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA5059 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 3 N and 3 P-Channel |
| Input Capacitance | 150pF |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA5059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.