The Allegro Microsystems SLA5061 is a 3 N and 3 P-channel MOSFET packaged in a SIP case. It can handle a continuous drain current of 6A and a drain to source voltage of 60V. The device has a maximum power dissipation of 5W and an input capacitance of 460pF. The SLA5061 is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 3 N and 3 P-Channel |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 140mR |
| RoHS | Not Compliant |