The Allegro Microsystems SLA5065 is a 4 N-Channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 7A. It has a maximum power dissipation of 4.8W and an input capacitance of 660pF. The device is packaged in a ZIP case and is available in a rail/Tube packaging option. It is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Allegro Microsystems SLA5065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA5065 technical specifications.
| Package/Case | ZIP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 4 N-Channel |
| Input Capacitance | 660pF |
| Max Power Dissipation | 4.8W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA5065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.