The SLA5085 is a 5 N-Channel FET with a maximum drain to source voltage of 60V and a continuous drain current of 10A. It has a maximum power dissipation of 5W and an on-resistance of 220mR. The device is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and available in a rail or tube packaging configuration. The input capacitance is 320pF. The SLA5085 is suitable for a variety of applications where a high current and low on-resistance are required.
Sign in to ask questions about the Allegro Microsystems SLA5085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA5085 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 5 N-Channel |
| Input Capacitance | 320pF |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA5085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.