IGBT 600V 30A PFC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems SLA5227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA5227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.