Allegro Microsystems SLA6023 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 6A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA6023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.