The SLA6024 is a bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 8A. It is designed for use in high-power applications and has a maximum power dissipation of 5W. The transistor is packaged in a lead-free SIP package and is suitable for through-hole mounting. It operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems SLA6024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA6024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.