Allegro Microsystems SLA6868MZ-LF2175 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 2.5A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA6868MZ-LF2175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.