Current Limiting Over Temperature UVLO Tube ZIG-ZAG AC Motors bridge driver 3A 15V -20C~150C TJ
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SLA6870MZLF2175 technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel, Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.5A |
| Mount | Through Hole |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.