
The SLA7026M is a 4-channel stepper motor driver from Allegro Microsystems, designed for use with stepper motors. It operates over a temperature range of -20°C to 85°C and accepts supply voltages between 10V and 44V. The device is packaged in a ZIP format and is mounted through a hole. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Allegro Microsystems SLA7026M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7026M technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Voltage | 100V |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7026M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
