
The Allegro Microsystems SLA7033M is a motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is available in a ZIP package and is mounted through a hole. The IC has an output current of 3A and is RoHS compliant. It is packaged in a rail or tube and is available in quantities of 1080.
Sign in to ask questions about the Allegro Microsystems SLA7033M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7033M technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7033M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.