Allegro Microsystems SLA7061M technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | NMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA7061M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.