IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Sign in to ask questions about the Allegro Microsystems SLA7070MPRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7070MPRT technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1080 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7070MPRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.