IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SLA7076MPRT technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 1080 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.