The SLA7080MPR is a 1A parallel output IC from Allegro Microsystems, packaged in a ZIP case and designed for through hole mounting. It operates over a temperature range of -20°C to 150°C and is compliant with RoHS regulations. The device is available in quantities of 18 and can be packaged in rail or tube formats.
Sign in to ask questions about the Allegro Microsystems SLA7080MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7080MPR technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7080MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.