This Allegro Microsystems IC is a general purpose device available in a ZIP package, suitable for through hole mounting. It operates over a temperature range of -20°C to 150°C. The IC is lead free and RoHS compliant. It can handle an output current of up to 1.5A.
Sign in to ask questions about the Allegro Microsystems SLA7081MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7081MPR technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7081MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.