
TRANS 4NPN DARL 100V 3A 12SIP
Sign in to ask questions about the Allegro Microsystems SMA4032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SMA4032 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SMA4032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.