MOSFET 6N-CH 500V 5A 12-SIP
Sign in to ask questions about the Allegro Microsystems SMA5118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SMA5118 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| FET Type | 6 N-Channel |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.4R |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SMA5118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.