TRANS 3NPN/3PNP DARL 60V 12SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| RoHS | Compliant |