The SPI-8001TW-TL is a dual adjustable output DC/DC controller from Allegro Microsystems. It operates over a temperature range of -30°C to 135°C and is RoHS compliant. The device has a maximum output current of 1.5A and can handle input voltages between 4V and 20V. The SPI-8001TW-TL is available in a SOIC package, packaged in cut tape quantities of 1400 units.
Sign in to ask questions about the Allegro Microsystems SPI-8001TW-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SPI-8001TW-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SPI-8001TW-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.