The SPI-8003TW-TL is a dual adjustable DC/DC controller from Allegro Microsystems. It operates over a wide input voltage range of 4V to 38V and can deliver up to 1.5A of output current. The device is packaged in a SOIC package and is suitable for surface mount applications. The SPI-8003TW-TL is RoHS compliant and has a maximum operating temperature of 135°C, with a minimum operating temperature of -30°C.
Sign in to ask questions about the Allegro Microsystems SPI-8003TW-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SPI-8003TW-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 38V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SPI-8003TW-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.