
Sanken Electric SSC2001S, Power Factor & PWM Controller, 30 V, 70 kHz 8-Pin SOP
Allegro Microsystems SSC2001S technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SSC2001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.