
IC PFC CTRLR DCM 8SOP
Sign in to ask questions about the Allegro Microsystems SSC2101S-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SSC2101S-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SSC2101S-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
