The STA471A is a bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 2A. It is packaged in a SIP package and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 4W and is compliant with RoHS regulations. It operates at a transition frequency of 50MHz.
Sign in to ask questions about the Allegro Microsystems STA471A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STA471A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA471A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.