Switching Controller, Current-mode, 1.8A, 110kHz Switching Freq-Max, ROHS COMPLIANT, DIP-8/7
Allegro Microsystems STR-A6059H technical specifications.
| Package/Case | DIP |
| Duty Cycle | 83% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STR-A6000 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.