Allegro Microsystems STR-L451 technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Temperature |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-L400 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-L451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.