IC CTLR AC/DC PRC 8SIP
Sign in to ask questions about the Allegro Microsystems STR-V653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STR-V653 technical specifications.
| Package/Case | SIP |
| Duty Cycle | 83% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-V600 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-V653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.