The STR-W6765N is a flyback DC/DC controller from Allegro Microsystems. It features a TO-220-6 package and is designed for through-hole mounting. This device is RoHS compliant and lead free. The STR-W6765N provides fault protection against over voltage conditions. It operates over a temperature range of -20°C to 115°C.
Sign in to ask questions about the Allegro Microsystems STR-W6765N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STR-W6765N technical specifications.
| Package/Case | TO-220-6 |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-W6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-W6765N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.